Similar
Similar
Similar

LMV710IDCKR | |
|---|---|
DigiKey Part Number | 296-17854-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV710IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV710IDCKR Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.17mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV710M5/NOPB | Texas Instruments | 1.298 | LMV710M5/NOPBCT-ND | 1,56000 € | Similar |
| LMV710M5X/NOPB | Texas Instruments | 3.365 | 296-46128-1-ND | 1,33000 € | Similar |
| AD8691AKSZ-REEL7 | Analog Devices Inc. | 14.211 | 505-AD8691AKSZ-REEL7CT-ND | 1,60000 € | Similar |



