
AD8691AKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8691AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8691AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8691AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8691AKSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8691AKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,23000 € | 2,23 € |
10 | 1,40700 € | 14,07 € |
25 | 1,19080 € | 29,77 € |
100 | 0,94620 € | 94,62 € |
250 | 0,82608 € | 206,52 € |
500 | 0,75220 € | 376,10 € |
1.000 | 0,69033 € | 690,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,61219 € | 1.836,57 € |
6.000 | 0,61118 € | 3.667,08 € |
Unit Price without VAT: | 2,23000 € |
---|---|
Unit Price with VAT: | 2,65370 € |