Direct
Similar

LMV651MGX | |
|---|---|
DigiKey Part Number | LMV651MGX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV651MGX |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV651MGX Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 12 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV651MGX/NOPB | Texas Instruments | 93.561 | 296-LMV651MGX/NOPBCT-ND | 1,08000 € | Direct |
| LMV821SQ3T2G | onsemi | 2.844 | LMV821SQ3T2GOSCT-ND | 0,24000 € | Similar |



