Comparator Standard (General Purpose) Open-Collector 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393IDRG4

DigiKey Part Number
296-31675-2-ND - Tape & Reel (TR)
296-31675-1-ND - Cut Tape (CT)
296-31675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393IDRG4
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV393IDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
250µA
Part Status
Discontinued at DigiKey
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV393IDRTexas Instruments6.424296-6635-1-ND0,52000 €MFR Recommended
LMV393M/NOPBTexas Instruments2.664LMV393M/NOPB-ND1,14000 €Similar
LMV393MX/NOPBTexas Instruments10.475LMV393MX/NOPBCT-ND0,89000 €Similar
AZV393MTR-G1Diodes Incorporated190AZV393MTR-G1DICT-ND0,28000 €Similar
MAX9022ASA+Analog Devices Inc./Maxim Integrated205MAX9022ASA+-ND1,82000 €Similar
In-Stock: 1.441
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11857 €592,85 €
7.5000,11671 €875,32 €
12.5000,11466 €1.433,25 €
17.5000,11346 €1.985,55 €
25.0000,11231 €2.807,75 €
62.5000,10983 €6.864,38 €
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48500 €4,85 €
250,43640 €10,91 €
1000,38230 €38,23 €
2500,35660 €89,15 €
5000,34112 €170,56 €
1.0000,32837 €328,37 €
Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,47100 €4,71 €
250,42360 €10,59 €
1000,37110 €37,11 €
2500,34620 €86,55 €
5000,33118 €165,59 €
1.0000,31881 €318,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €