
LMV393IDR | |
|---|---|
DigiKey Part Number | 296-6635-2-ND - Tape & Reel (TR) 296-6635-1-ND - Cut Tape (CT) 296-6635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393IDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32200 € | 8,05 € |
| 100 | 0,28060 € | 28,06 € |
| 250 | 0,26092 € | 65,23 € |
| 500 | 0,24906 € | 124,53 € |
| 1.000 | 0,23929 € | 239,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22898 € | 572,45 € |
| 5.000 | 0,22276 € | 1.113,80 € |
| 7.500 | 0,21965 € | 1.647,38 € |
| 12.500 | 0,21620 € | 2.702,50 € |
| 17.500 | 0,21419 € | 3.748,32 € |
| 25.000 | 0,21225 € | 5.306,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

