
LMV393MX/NOPB | |
|---|---|
DigiKey Part Number | LMV393MX/NOPBTR-ND - Tape & Reel (TR) LMV393MX/NOPBCT-ND - Cut Tape (CT) LMV393MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393MX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51150 € | 51,15 € |
| 250 | 0,47868 € | 119,67 € |
| 500 | 0,45882 € | 229,41 € |
| 1.000 | 0,44637 € | 446,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42526 € | 1.063,15 € |
| 5.000 | 0,41487 € | 2.074,35 € |
| 7.500 | 0,40967 € | 3.072,52 € |
| 12.500 | 0,40391 € | 5.048,88 € |
| 17.500 | 0,40054 € | 7.009,45 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


