LMV358IPWRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 124.675
Unit Price: 1,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.708
Unit Price: 1,31000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.031
Unit Price: 1,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.972
Unit Price: 1,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,29402 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.244
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.908
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 22.022
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.269
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 31.370
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 63.809
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 1.104
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 1.451
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 2.134
Unit Price: 0,68000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358IPWRG4Q1

DigiKey Part Number
296-28976-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV358IPWRG4Q1
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV358IPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types