Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358IDRE4 | |
|---|---|
DigiKey Part Number | LMV358IDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV358IDRE4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDRE4 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358M/NOPB | Texas Instruments | 10.376 | LMV358M/NOPB-ND | 1,12000 € | Direct |
| LMV358MX/NOPB | Texas Instruments | 8.760 | LMV358MX/NOPBCT-ND | 0,85000 € | Direct |
| LMV358IDR | Texas Instruments | 0 | 296-9571-1-ND | 0,39000 € | MFR Recommended |
| LPV358M/NOPB | Texas Instruments | 2.162 | LPV358M/NOPB-ND | 1,39000 € | Similar |
| LPV358MX/NOPB | Texas Instruments | 6.013 | 296-35458-1-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18394 € | 459,85 € |
| 5.000 | 0,17876 € | 893,80 € |
| 7.500 | 0,17617 € | 1.321,27 € |
| 12.500 | 0,17329 € | 2.166,12 € |
| 17.500 | 0,17161 € | 3.003,18 € |
| 25.000 | 0,17000 € | 4.250,00 € |
| Unit Price without VAT: | 0,18394 € |
|---|---|
| Unit Price with VAT: | 0,21889 € |






