
LMV324AIDR | |
|---|---|
DigiKey Part Number | 296-51365-2-ND - Tape & Reel (TR) 296-51365-1-ND - Cut Tape (CT) 296-51365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16840 € | 4,21 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13364 € | 33,41 € |
| 500 | 0,12688 € | 63,44 € |
| 1.000 | 0,12134 € | 121,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11548 € | 288,70 € |
| 5.000 | 0,11195 € | 559,75 € |
| 7.500 | 0,11018 € | 826,35 € |
| 12.500 | 0,10822 € | 1.352,75 € |
| 17.500 | 0,10708 € | 1.873,90 € |
| 25.000 | 0,10598 € | 2.649,50 € |
| 62.500 | 0,10361 € | 6.475,62 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |










