NOR Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G02DP,125

DigiKey Part Number
1727-2036-2-ND - Tape & Reel (TR)
1727-2036-1-ND - Cut Tape (CT)
1727-2036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G02DP,125
Description
IC GATE NOR 2CH 2-INP 8TSSOP
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
8ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.642
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19500 €1,95 €
250,17360 €4,34 €
1000,14960 €14,96 €
2500,13808 €34,52 €
5000,13116 €65,58 €
1.0000,12547 €125,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11718 €351,54 €
6.0000,11376 €682,56 €
9.0000,11205 €1.008,45 €
15.0000,11016 €1.652,40 €
21.0000,10905 €2.290,05 €
30.0000,10798 €3.239,40 €
75.0000,10569 €7.926,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €