Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV321IDCKTG4 | |
|---|---|
DigiKey Part Number | LMV321IDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV321IDCKTG4 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IDCKTG4 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 160 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321IDCKT | Texas Instruments | 106 | 296-32135-1-ND | 0,90000 € | Direct |
| LMV321M7/NOPB | Texas Instruments | 3.597 | LMV321M7/NOPBCT-ND | 1,05000 € | Direct |
| LMV321M7X/NOPB | Texas Instruments | 8.243 | LMV321M7X/NOPBCT-ND | 0,87000 € | Direct |
| LMV321M5/NOPB | Texas Instruments | 6.955 | LMV321M5/NOPBCT-ND | 1,02000 € | Similar |
| LMV321M5X/NOPB | Texas Instruments | 5.592 | LMV321M5X/NOPBCT-ND | 0,80000 € | Similar |




