Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV2011MF | |
|---|---|
DigiKey Part Number | LMV2011MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV2011MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV2011MF Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 17 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV2011MF/NOPB | Texas Instruments | 1.032 | LMV2011MF/NOPBCT-ND | 3,50000 € | Direct |
| AD8628ARTZ-R2 | Analog Devices Inc. | 0 | 505-AD8628ARTZ-R2CT-ND | 4,69000 € | Similar |
| AD8628ARTZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8628ARTZ-REEL7CT-ND | 3,34000 € | Similar |
| AD8628WARTZ-R7 | Analog Devices Inc. | 905 | 505-AD8628WARTZ-R7CT-ND | 4,07000 € | Similar |
| AD8628WARTZ-RL | Analog Devices Inc. | 0 | AD8628WARTZ-RL-ND | 2,16759 € | Similar |









