Similar
Similar



AD8628WARTZ-RL | |
|---|---|
DigiKey Part Number | AD8628WARTZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8628WARTZ-RL |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8628WARTZ-RL Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Grade Automotive |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.5 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 2.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4528-1ARMZ-R7 | Analog Devices Inc. | 5.281 | ADA4528-1ARMZ-R7CT-ND | 3,59000 € | Similar |
| MAX4477AUA+T | Analog Devices Inc./Maxim Integrated | 2.987 | MAX4477AUA+TCT-ND | 3,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,15039 € | 21.503,90 € |
| Unit Price without VAT: | 2,15039 € |
|---|---|
| Unit Price with VAT: | 2,55896 € |




