LMV118MFX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.208
Unit Price: 4,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.343
Unit Price: 3,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 674
Unit Price: 4,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.801
Unit Price: 2,80000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV118MFX/NOPB

DigiKey Part Number
LMV118MFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV118MFX/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMV118MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
45 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,23465 €3.703,95 €
6.0001,21104 €7.266,24 €
Manufacturers Standard Package
Unit Price without VAT:1,23465 €
Unit Price with VAT:1,46923 €