
ADA4805-1ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4805-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4805-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4805-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4805-1ARJZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4805-1ARJZ-R7 Models |
Category | Voltage - Input Offset 9 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 160V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 105 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 470 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17100 € | 21,71 € |
| 25 | 1,99200 € | 49,80 € |
| 100 | 1,79370 € | 179,37 € |
| 250 | 1,69924 € | 424,81 € |
| 500 | 1,67744 € | 838,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53758 € | 4.612,74 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |








