Direct
Similar
Similar
Similar
Similar

LMV118MF | |
|---|---|
DigiKey Part Number | LMV118MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV118MF |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV118MF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 45 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 400 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV118MF/NOPB | Texas Instruments | 2.376 | LMV118MF/NOPBCT-ND | 2,76000 € | Direct |
| AD8027ARTZ-R2 | Analog Devices Inc. | 693 | AD8027ARTZ-R2CT-ND | 4,13000 € | Similar |
| AD8027ARTZ-REEL7 | Analog Devices Inc. | 8.069 | AD8027ARTZ-REEL7CT-ND | 3,89000 € | Similar |
| ADA4805-1ARJZ-R2 | Analog Devices Inc. | 646 | 505-ADA4805-1ARJZ-R2CT-ND | 4,13000 € | Similar |
| ADA4805-1ARJZ-R7 | Analog Devices Inc. | 8.294 | 505-ADA4805-1ARJZ-R7CT-ND | 2,91000 € | Similar |



