Direct
Direct

LMV112SD | |
|---|---|
DigiKey Part Number | LMV112SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV112SD |
Description | IC CLK BUFFER 1:1 40MHZ 8WSON |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 40 MHz 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMV112SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer/Driver | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 40 MHz | |
Voltage - Supply | 2.4V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |


