
LMV112SD/NOPB | |
|---|---|
DigiKey Part Number | LMV112SD/NOPBTR-ND - Tape & Reel (TR) LMV112SD/NOPBCT-ND - Cut Tape (CT) LMV112SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV112SD/NOPB |
Description | IC CLK BUFFER 1:1 40MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 40 MHz 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMV112SD/NOPB Models |
Category | Output Clock |
Manufacturer Texas Instruments | Frequency - Max 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.4V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer/Driver | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output 1:1 | Supplier Device Package 8-WSON (3x3) |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV112SDX/NOPB | Texas Instruments | 13.500 | 296-LMV112SDX/NOPBCT-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,14600 € | 28,65 € |
| 100 | 1,02230 € | 102,23 € |
| 250 | 0,96328 € | 240,82 € |
| 500 | 0,92774 € | 463,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89845 € | 898,45 € |
| 2.000 | 0,87437 € | 1.748,74 € |
| 3.000 | 0,86230 € | 2.586,90 € |
| 5.000 | 0,84893 € | 4.244,65 € |
| 7.000 | 0,84112 € | 5.887,84 € |
| 10.000 | 0,83360 € | 8.336,00 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


