Similar
Similar
Similar
Similar
Similar
Similar

LMV110M5X | |
|---|---|
DigiKey Part Number | LMV110M5X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV110M5X |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Category | Current - Supply 130µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Output Type Rail-to-Rail | Supplier Device Package SOT-23-5 |
Slew Rate 1V/µs | Base Product Number |
-3db Bandwidth 200 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8515ARTZ-REEL | Analog Devices Inc. | 33.268 | AD8515ARTZ-REELCT-ND | 1,09000 € | Similar |
| AD8515ARTZ-REEL7 | Analog Devices Inc. | 17.783 | 505-AD8515ARTZ-REEL7CT-ND | 1,09000 € | Similar |
| AD8628WARTZ-RL | Analog Devices Inc. | 0 | AD8628WARTZ-RL-ND | 2,15039 € | Similar |
| FAN4174IS5X | onsemi | 12.174 | FAN4174IS5XCT-ND | 0,44000 € | Similar |
| NJM2730F-TE1 | Nisshinbo Micro Devices Inc. | 1.973 | 2129-NJM2730F-TE1CT-ND | 1,11000 € | Similar |





