
LMR51410XFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51410XFDBVRTR-ND - Tape & Reel (TR) 296-LMR51410XFDBVRCT-ND - Cut Tape (CT) 296-LMR51410XFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51410XFDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71120 € | 17,78 € |
| 100 | 0,62900 € | 62,90 € |
| 250 | 0,58984 € | 147,46 € |
| 500 | 0,56618 € | 283,09 € |
| 1.000 | 0,55565 € | 555,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52273 € | 1.568,19 € |
| 6.000 | 0,51098 € | 3.065,88 € |
| 9.000 | 0,50509 € | 4.545,81 € |
| 15.000 | 0,49857 € | 7.478,55 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |









