Parametric Equivalent

LMR51410YDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51410YDBVRTR-ND - Tape & Reel (TR) 296-LMR51410YDBVRCT-ND - Cut Tape (CT) 296-LMR51410YDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51410YDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51410YDBVR Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51410YFDBVR | Texas Instruments | 1.426 | 296-LMR51410YFDBVRCT-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,70800 € | 17,70 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,58716 € | 146,79 € |
| 500 | 0,56362 € | 281,81 € |
| 1.000 | 0,55314 € | 553,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52036 € | 1.561,08 € |
| 6.000 | 0,50866 € | 3.051,96 € |
| 9.000 | 0,50280 € | 4.525,20 € |
| 15.000 | 0,49631 € | 7.444,65 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


