Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51410YFDBVR

DigiKey Part Number
296-LMR51410YFDBVRTR-ND - Tape & Reel (TR)
296-LMR51410YFDBVRCT-ND - Cut Tape (CT)
296-LMR51410YFDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51410YFDBVR
Description
IC REG BUCK ADJ 1A SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78200 €7,82 €
250,70800 €17,70 €
1000,62620 €62,62 €
2500,58716 €146,79 €
5000,56362 €281,81 €
1.0000,55314 €553,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52036 €1.561,08 €
6.0000,50866 €3.051,96 €
9.0000,50280 €4.525,20 €
15.0000,49631 €7.444,65 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €