
LMR33630BRNXT | |
|---|---|
DigiKey Part Number | 296-49066-2-ND - Tape & Reel (TR) 296-49066-1-ND - Cut Tape (CT) 296-49066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630BRNXT |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630BRNXT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 3.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR33630BQRNXRQ1 | Texas Instruments | 6.000 | 296-LMR33630BQRNXRQ1TR-ND | 1,53358 € | Parametric Equivalent |
| LMR33630BRNXR | Texas Instruments | 17.814 | 296-49766-1-ND | 2,50000 € | Parametric Equivalent |
| RT7272BGSP | Richtek USA Inc. | 2.633 | 1028-1502-1-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,17800 € | 21,78 € |
| 25 | 1,99760 € | 49,94 € |
| 100 | 1,79900 € | 179,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,70432 € | 426,08 € |
| 500 | 1,64724 € | 823,62 € |
| 750 | 1,61867 € | 1.214,00 € |
| 1.250 | 1,58698 € | 1.983,73 € |
| 1.750 | 1,56849 € | 2.744,86 € |
| 2.500 | 1,55069 € | 3.876,72 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |




