
LMR33630BRNXR | |
|---|---|
DigiKey Part Number | 296-49766-2-ND - Tape & Reel (TR) 296-49766-1-ND - Cut Tape (CT) 296-49766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630BRNXR |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630BRNXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,84000 € | 18,40 € |
| 25 | 1,68400 € | 42,10 € |
| 100 | 1,51260 € | 151,26 € |
| 250 | 1,43092 € | 357,73 € |
| 500 | 1,38166 € | 690,83 € |
| 1.000 | 1,34114 € | 1.341,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29107 € | 3.873,21 € |
| 6.000 | 1,26658 € | 7.599,48 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |











