
LMR33630BQRNXRQ1 | |
---|---|
DigiKey Part Number | 296-LMR33630BQRNXRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR33630BQRNXRQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630BQRNXRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,54783 € | 4.643,49 € |
Unit Price without VAT: | 1,54783 € |
---|---|
Unit Price with VAT: | 1,84192 € |