
LMP8674MAX/NOPB | |
|---|---|
DigiKey Part Number | LMP8674MAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP8674MAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8674MAX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 20mA (x4 Channels) |
Series | Current - Output / Channel 26 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 55 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM248DT | STMicroelectronics | 1.045 | 497-7814-1-ND | 1,73000 € | Similar |
| TL064ACDT | STMicroelectronics | 10.838 | 497-19705-1-ND | 0,65000 € | Similar |
| TL064CDT | STMicroelectronics | 83.767 | 497-2196-1-ND | 0,46000 € | Similar |
| TL064IDT | STMicroelectronics | 0 | 497-3030-1-ND | 0,62000 € | Similar |
| TL074ACDT | STMicroelectronics | 8.323 | 497-2203-1-ND | 0,76000 € | Similar |


