
TL074BCDT | |
|---|---|
DigiKey Part Number | 497-18881-2-ND - Tape & Reel (TR) 497-18881-1-ND - Cut Tape (CT) 497-18881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074BCDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074BCDT Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP482GSZ-REEL | Analog Devices Inc. | 4.486 | OP482GSZ-REELCT-ND | 5,79000 € | Similar |
| OP482GSZ-REEL7 | Analog Devices Inc. | 6.612 | OP482GSZ-REEL7CT-ND | 5,79000 € | Similar |
| TL074QDREP | Texas Instruments | 708 | 296-29805-1-ND | 3,36000 € | Similar |
| TL084BCDR | Texas Instruments | 4.696 | 296-15007-1-ND | 1,17000 € | Similar |
| TLE2064AIDR | Texas Instruments | 2.069 | 296-TLE2064AIDRCT-ND | 7,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,63770 € | 63,77 € |
| 250 | 0,59808 € | 149,52 € |
| 500 | 0,57424 € | 287,12 € |
| 1.000 | 0,56416 € | 564,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53388 € | 1.334,70 € |
| 5.000 | 0,52139 € | 2.606,95 € |
| 7.500 | 0,51513 € | 3.863,47 € |
| 12.500 | 0,50820 € | 6.352,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

