LMP8674MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 242
Unit Price: 4,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.045
Unit Price: 1,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.843
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 83.824
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.589
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.007
Unit Price: 1,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 99.692
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.636
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.582
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.061
Unit Price: 0,49000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8674MA/NOPB

DigiKey Part Number
296-39784-5-ND
Manufacturer
Manufacturer Product Number
LMP8674MA/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP8674MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
55 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
100 µV
Current - Supply
20mA (x4 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types