Direct
Direct

LMP8602QMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8602QMAX/NOPBTR-ND - Tape & Reel (TR) 296-LMP8602QMAX/NOPBCT-ND - Cut Tape (CT) 296-LMP8602QMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8602QMAX/NOPB |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8602QMAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.83V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,27973 € | 5.699,32 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |



