LMP8602QMA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,63000 €
Datasheet

Direct


onsemi
In Stock: 2.438
Unit Price: 1,33000 €
Datasheet
Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8602QMA/NOPB

DigiKey Part Number
LMP8602QMA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMP8602QMA/NOPB
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP8602QMA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.83V/µs
Gain Bandwidth Product
60 kHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
150 µV
Current - Supply
1.1mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types