Current Sense Instrumentation, Op Amps, Buffer Amps

Results: 1.800
Stocking Options
Environmental Options
Media
Marketplace Product
1.800Results
Applied FiltersRemove All

Showing
of 1.800
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
INA180A2IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
84.947
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,12548 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
80 µA
100 µV
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
INA180A1IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
23.428
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,12548 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
80 µA
100 µV
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
INA180A3IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
20.514
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,12548 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
80 µA
100 µV
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
INA210AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
20.121
In Stock
1 : 0,73000 €
Cut Tape (CT)
3.000 : 0,33779 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
14 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
INA214AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
7.111
In Stock
1 : 0,73000 €
Cut Tape (CT)
3.000 : 0,33779 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
30 kHz
-
28 µA
1 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
INA212AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
8.768
In Stock
416.363
Marketplace
1 : 0,80000 €
Cut Tape (CT)
3.000 : 0,36925 €
Tape & Reel (TR)
831 : 0,34323 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Current Sense
1
Single-Ended
0.4V/µs
4 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
INA213BIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
6.658
In Stock
1 : 0,80000 €
Cut Tape (CT)
3.000 : 0,37347 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
14 kHz
-
28 µA
5 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
INA213AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
2.124
In Stock
1 : 0,80000 €
Cut Tape (CT)
3.000 : 0,33779 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
80 kHz
-
28 µA
5 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT753
INA180A2IDBVT
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
7.893
In Stock
1 : 0,86000 €
Cut Tape (CT)
250 : 0,45680 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
80 µA
100 µV
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 563
INA185A2IDRLR
IC CURR SENSE 1 CIRCUIT SOT563
Texas Instruments
4.162
In Stock
1 : 0,87000 €
Cut Tape (CT)
4.000 : 0,39908 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
210 kHz
-
75 µA
25 µV
200µA
-
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-363
NCS199A2RSQT2G
IC CURRENT SENSE 1 CIRCUIT SC88
onsemi
5.319
In Stock
1 : 0,97000 €
Cut Tape (CT)
3.000 : 0,21979 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
1V/µs
-
60 kHz
39 µA
5 µV
40µA
-
2.2 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SC-70-6
INA186A1IDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
4.861
In Stock
1 : 1,07000 €
Cut Tape (CT)
3.000 : 0,51015 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
45 kHz
-
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT-23-5
TSC888CILT
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
99.346
In Stock
1 : 1,13000 €
Cut Tape (CT)
3.000 : 0,48683 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
-
5.5 µA
-
1mA
2 mA
4 V
24 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-8
INA186A1IDDFR
IC CURR SENSE 1 CIRCUIT TSOT23-8
Texas Instruments
4.647
In Stock
1 : 1,24000 €
Cut Tape (CT)
3.000 : 0,53751 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
45 kHz
-
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT-23-5
TSC888AILT
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
22.877
In Stock
1 : 1,25000 €
Cut Tape (CT)
3.000 : 0,60633 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
-
5.5 µA
-
1mA
2 mA
4 V
24 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-363
NCS214RSQT2G
IC CURRENT SENSE 1 CIRCUIT SC88
onsemi
11.189
In Stock
1 : 1,29000 €
Cut Tape (CT)
3.000 : 0,30653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
1V/µs
-
60 kHz
39 µA
1 µV
40µA
-
2.2 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SC-70-6
INA210AIDCKT
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
51.746
In Stock
1 : 1,39000 €
Cut Tape (CT)
250 : 0,61500 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
14 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
INA212AIDCKT
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
8.055
In Stock
29.344
Marketplace
1 : 1,39000 €
Cut Tape (CT)
250 : 0,61500 €
Tape & Reel (TR)
403 : 0,71506 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Current Sense
1
Single-Ended
0.4V/µs
4 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
INA214AIDCKT
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
3.385
In Stock
1 : 1,39000 €
Cut Tape (CT)
250 : 0,76872 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
30 kHz
-
28 µA
1 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT-23-5
TSC101CILT
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
25.597
In Stock
1 : 1,41000 €
Cut Tape (CT)
3.000 : 0,69576 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.9V/µs
-
450 kHz
5.5 µA
200 µV
165µA
60 mA
4 V
24 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
TSC101BILT
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
1.282
In Stock
1 : 1,41000 €
Cut Tape (CT)
3.000 : 0,69576 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.9V/µs
-
670 kHz
5.5 µA
200 µV
165µA
60 mA
4 V
24 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
CS30BL
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
3.775
In Stock
1 : 1,67000 €
Cut Tape (CT)
3.000 : 0,83222 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.9V/µs
-
670 kHz
5.5 µA
200 µV
165µA
60 mA
4 V
24 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
CS30CL
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
14.416
In Stock
1 : 1,71000 €
Cut Tape (CT)
3.000 : 0,85462 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.9V/µs
-
450 kHz
5.5 µA
200 µV
165µA
60 mA
4 V
24 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
INA190A2IDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
1.626
In Stock
1 : 1,75000 €
Cut Tape (CT)
3.000 : 0,88254 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
37 kHz
-
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-SOIC
TSC103IDT
IC CURRENT SENSE 1 CIRCUIT 8SOIC
STMicroelectronics
2.927
In Stock
1 : 1,91000 €
Cut Tape (CT)
2.500 : 0,97169 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.6V/µs
-
700 kHz
10 µA
500 µV
200µA
26 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 1.800

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.