LMP7715MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.579
Unit Price: 1,98000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.086
Unit Price: 1,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 56.236
Unit Price: 1,16000 €
Datasheet

Similar


onsemi
In Stock: 7.125
Unit Price: 0,45000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7715MFX

DigiKey Part Number
LMP7715MFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP7715MFX
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMP7715MFX Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1.15mA
Series
Current - Output / Channel
66 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
11.5V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
17 MHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP7715MFX/NOPBTexas Instruments4.579296-38156-1-ND1,98000 €Direct
MCP6021RT-E/OTMicrochip Technology8.086MCP6021RT-E/OTCT-ND1,16000 €Similar
MCP6021T-E/OTMicrochip Technology56.236MCP6021T-E/OTCT-ND1,16000 €Similar
NCS2003ASN2T1Gonsemi7.125488-NCS2003ASN2T1GCT-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types