Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7715MFX/NOPB

DigiKey Part Number
296-38156-2-ND - Tape & Reel (TR)
296-38156-1-ND - Cut Tape (CT)
296-38156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7715MFX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMP7715MFX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1.15mA
Series
Current - Output / Channel
66 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
11.5V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
17 MHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,45300 €14,53 €
251,32600 €33,15 €
1001,18570 €118,57 €
2501,11896 €279,74 €
5001,08580 €542,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,00476 €3.014,28 €
6.0000,98475 €5.908,50 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €