

LM22676TJ-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35255-2-ND - Tape & Reel (TR) 296-35255-1-ND - Cut Tape (CT) 296-35255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676TJ-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22676TJ-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 $ | 4,90 $ |
| 10 | 3,73300 $ | 37,33 $ |
| 25 | 3,44040 $ | 86,01 $ |
| 100 | 3,11880 $ | 311,88 $ |
| 250 | 2,96552 $ | 741,38 $ |
| 500 | 2,87312 $ | 1.436,56 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79707 $ | 2.797,07 $ |
| 2.000 | 2,73448 $ | 5.468,96 $ |
| 3.000 | 2,70313 $ | 8.109,39 $ |
| Unit Price without VAT: | 4,90000 $ |
|---|---|
| Unit Price with VAT: | 5,83100 $ |

