LMP7704MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.940
Unit Price: 4,70000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.597
Unit Price: 7,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.647
Unit Price: 2,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.533
Unit Price: 2,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.793
Unit Price: 1,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,18000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7704MTX

DigiKey Part Number
LMP7704MTX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP7704MTX
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7704MTX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
37 µV
Mfr
Current - Supply
3.2mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
86 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP7704MTX/NOPBTexas Instruments3.940296-35345-1-ND4,70000 €Direct
OP496HRUZ-REELAnalog Devices Inc.2.597OP496HRUZ-REELCT-ND7,73000 €Similar
TS924AIPTSTMicroelectronics10.647497-8138-1-ND2,16000 €Similar
TS924AIYPTSTMicroelectronics2.533497-10260-1-ND2,86000 €Similar
TS924IPTSTMicroelectronics3.793497-8140-1-ND1,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types