LMP7704MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 704
Unit Price: 5,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.673
Unit Price: 7,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.657
Unit Price: 2,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.533
Unit Price: 2,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.063
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 2,15000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7704MT

DigiKey Part Number
LMP7704MT-ND
Manufacturer
Manufacturer Product Number
LMP7704MT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7704MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
37 µV
Current - Supply
3.2mA (x4 Channels)
Current - Output / Channel
86 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types