Direct
Similar
Similar
Similar

LMP7701MFX | |
|---|---|
DigiKey Part Number | LMP7701MFX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP7701MFX |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7701MFX Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 790µA |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.1V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7701MFX/NOPB | Texas Instruments | 14.577 | 296-48150-1-ND | 2,42000 € | Direct |
| LMC7101AYM5-TR | Microchip Technology | 6.172 | 576-2574-1-ND | 0,68000 € | Similar |
| LMC7101BYM5-TR | Microchip Technology | 14.126 | 576-2575-1-ND | 0,53000 € | Similar |
| MIC7300YM5-TR | Microchip Technology | 0 | 576-1319-1-ND | 0,36000 € | Similar |
| TS9511ILT | STMicroelectronics | 4.122 | 497-10352-1-ND | 1,27000 € | Similar |




