Similar
Similar
Similar

LMP2234AMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-43849-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP2234AMAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2234AMAX/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 36µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.048V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 130 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 7,02794 € | Similar |
| NCS20034DR2G | onsemi | 2.944 | NCS20034DR2GOSCT-ND | 6,21000 € | Similar |
| NCV20034DR2G | onsemi | 1.840 | NCV20034DR2GOSCT-ND | 12,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,75606 € | 6.890,15 € |
| Unit Price without VAT: | 2,75606 € |
|---|---|
| Unit Price with VAT: | 3,27971 € |



