Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMP2012MAX | |
|---|---|
DigiKey Part Number | LMP2012MAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP2012MAX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2012MAX Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2012MAX/NOPB | Texas Instruments | 0 | 296-LMP2012MAX/NOPBCT-ND | 2,67000 € | Direct |
| AD8629WARZ-RL | Analog Devices Inc. | 4.727 | 505-AD8629WARZ-RLCT-ND | 6,21000 € | Similar |
| AD8646ARZ | Analog Devices Inc. | 345 | 505-AD8646ARZ-ND | 2,47000 € | Similar |
| AD8646ARZ-REEL | Analog Devices Inc. | 7.154 | AD8646ARZ-REELCT-ND | 2,47000 € | Similar |
| AD8646ARZ-REEL7 | Analog Devices Inc. | 3.336 | AD8646ARZ-REEL7CT-ND | 2,47000 € | Similar |




