Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMP2011MAX/NOPB | |
|---|---|
DigiKey Part Number | LMP2011MAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP2011MAX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
EDA/CAD Models | LMP2011MAX/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-1ARZ | Analog Devices Inc. | 363 | 505-ADA4891-1ARZ-ND | 1,67000 € | Similar |
| ADA4891-1ARZ-R7 | Analog Devices Inc. | 3.613 | 505-ADA4891-1ARZ-R7CT-ND | 1,67000 € | Similar |
| ADA4891-1ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4891-1ARZ-RLTR-ND | 0,84577 € | Similar |
| MAX4289ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+-ND | 3,56000 € | Similar |
| MAX4289ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+T-ND | 1,87929 € | Similar |




