Similar
Similar
Similar
Similar
Similar
Similar


MCP6V28T-E/SN | |
|---|---|
DigiKey Part Number | MCP6V28T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6V28T-E/SN |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V28T-E/SN Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 620µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28134IBZ | Renesas Electronics Corporation | 1.478 | 20-ISL28134IBZ-ND | 2,78000 € | Similar |
| ISL28134IBZ-T13 | Renesas Electronics Corporation | 0 | ISL28134IBZ-T13-ND | 1,36557 € | Similar |
| ISL28134IBZ-T7 | Renesas Electronics Corporation | 0 | ISL28134IBZ-T7-ND | 0,00000 € | Similar |
| ISL28134IBZ-T7A | Renesas Electronics Corporation | 0 | ISL28134IBZ-T7ATR-ND | 0,00000 € | Similar |
| MAX4238ASA+ | Analog Devices Inc./Maxim Integrated | 1.331 | MAX4238ASA+-ND | 3,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,55679 € | 5.137,41 € |
| Unit Price without VAT: | 1,55679 € |
|---|---|
| Unit Price with VAT: | 1,85258 € |



