
MAX4238ASA+T | |
---|---|
DigiKey Part Number | MAX4238ASA+TR-ND - Tape & Reel (TR) MAX4238ASA+CT-ND - Cut Tape (CT) MAX4238ASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4238ASA+T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4238ASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.1 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,81000 € | 2,81 € |
10 | 2,11300 € | 21,13 € |
25 | 1,93760 € | 48,44 € |
100 | 1,74470 € | 174,47 € |
250 | 1,65268 € | 413,17 € |
500 | 1,59724 € | 798,62 € |
1.000 | 1,55161 € | 1.551,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,50344 € | 3.758,60 € |
5.000 | 1,47441 € | 7.372,05 € |
Unit Price without VAT: | 2,81000 € |
---|---|
Unit Price with VAT: | 3,34390 € |