
LMKDB1204REXT | |
|---|---|
DigiKey Part Number | 296-LMKDB1204REXTTR-ND - Tape & Reel (TR) 296-LMKDB1204REXTCT-ND - Cut Tape (CT) 296-LMKDB1204REXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1204REXT |
Description | IC CLOCK BUFFER PCIE 28-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 28-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LP-HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-QFN | |
Supplier Device Package | 28-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,58800 € | 35,88 € |
| 25 | 3,39280 € | 84,82 € |
| 50 | 3,25280 € | 162,64 € |
| 100 | 3,11830 € | 311,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,94920 € | 737,30 € |
| 500 | 2,82752 € | 1.413,76 € |
| 750 | 2,75876 € | 2.069,07 € |
| 1.250 | 2,67454 € | 3.343,17 € |
| 1.750 | 2,62053 € | 4.585,93 € |
| 2.500 | 2,56450 € | 6.411,25 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |





