
LMKDB1204REXR | |
|---|---|
DigiKey Part Number | 296-LMKDB1204REXRTR-ND - Tape & Reel (TR) 296-LMKDB1204REXRCT-ND - Cut Tape (CT) 296-LMKDB1204REXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1204REXR |
Description | IC CLOCK BUFFER PCIE 28-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 28-VQFN (4x4) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Ratio - Input:Output 2:4 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.97V ~ 3.6V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input LP-HCSL | Package / Case 28-QFN |
Output LP-HCSL | Supplier Device Package 28-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 3,03800 € | 30,38 € |
| 25 | 2,87240 € | 71,81 € |
| 50 | 2,75360 € | 137,68 € |
| 100 | 2,63980 € | 263,98 € |
| 250 | 2,49668 € | 624,17 € |
| 500 | 2,43800 € | 1.219,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,45393 € | 7.361,79 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |


