
RC19204AGNL#KB0 | |
|---|---|
DigiKey Part Number | 800-RC19204AGNL#KB0TR-ND - Tape & Reel (TR) 800-RC19204AGNL#KB0CT-ND - Cut Tape (CT) 800-RC19204AGNL#KB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC19204AGNL#KB0 |
Description | VFQFPN 4.00X4.00X0.90 MM, 0.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 28-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44400 € | 34,44 € |
| 25 | 3,17640 € | 79,41 € |
| 100 | 2,88250 € | 288,25 € |
| 250 | 2,74244 € | 685,61 € |
| 500 | 2,65798 € | 1.328,99 € |
| 1.000 | 2,58848 € | 2.588,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,51510 € | 6.287,75 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |






