Parametric Equivalent

LMK1D2106LRHAT | |
|---|---|
DigiKey Part Number | 296-LMK1D2106LRHATTR-ND - Tape & Reel (TR) 296-LMK1D2106LRHATCT-ND - Cut Tape (CT) 296-LMK1D2106LRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2106LRHAT |
Description | DUAL BANK 2-CHANNEL OUTPUT LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:6 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 € | 16,04 € |
| 10 | 12,77600 € | 127,76 € |
| 25 | 11,95960 € | 298,99 € |
| 100 | 11,06210 € | 1.106,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,63428 € | 2.658,57 € |
| 500 | 10,37644 € | 5.188,22 € |
| 750 | 10,24735 € | 7.685,51 € |
| Unit Price without VAT: | 16,04000 € |
|---|---|
| Unit Price with VAT: | 19,08760 € |


