Parametric Equivalent

LMK1D2106LRHAR | |
|---|---|
DigiKey Part Number | 296-LMK1D2106LRHARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK1D2106LRHAR |
Description | DUAL BANK 2-CHANNEL OUTPUT LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:6 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 8,22586 € | 32.903,44 € |
| Unit Price without VAT: | 8,22586 € |
|---|---|
| Unit Price with VAT: | 9,78877 € |


