Parametric Equivalent
Parametric Equivalent

LMK01801BISQX/NOPB | |
|---|---|
DigiKey Part Number | LMK01801BISQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK01801BISQX/NOPB |
Description | IC CLK BUF 1:8/1:6 3.1GHZ 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:8, 1:6 3.1 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK01801BISQX/NOPB Models |
Category | Output LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.1 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 48-WFQFN Exposed Pad |
Ratio - Input:Output 1:8, 1:6 | Supplier Device Package 48-WQFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL, RF Sinewave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK01801BISQ/NOPB | Texas Instruments | 6.596 | LMK01801BISQ/NOPB-ND | 12,54450 € | Parametric Equivalent |
| LMK01801BISQE/NOPB | Texas Instruments | 68 | 296-40276-1-ND | 16,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,79540 € | 24.488,50 € |
| Unit Price without VAT: | 9,79540 € |
|---|---|
| Unit Price with VAT: | 11,65653 € |


