
LMK01801BISQ/NOPB | |
|---|---|
DigiKey Part Number | LMK01801BISQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK01801BISQ/NOPB |
Description | IC CLK BUF 1:8/1:6 3.1GHZ 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:8, 1:6 3.1 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK01801BISQ/NOPB Models |
Category | Output LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.1 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 48-WFQFN Exposed Pad |
Ratio - Input:Output 1:8, 1:6 | Supplier Device Package 48-WQFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL, RF Sinewave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,03222 € | 13.032,22 € |
| Unit Price without VAT: | 13,03222 € |
|---|---|
| Unit Price with VAT: | 15,50834 € |

