LMK01000ISQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,64821 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 596
Unit Price: 20,47000 €
Datasheet
Clock Fanout Buffer (Distribution), Divider IC 2:8 1.6 GHz 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK01000ISQX/NOPB

DigiKey Part Number
LMK01000ISQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK01000ISQX/NOPB
Description
IC CLK BUFFER 2:8 1.6GHZ 48WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 2:8 1.6 GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK01000ISQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
Clock
Output
LVDS, LVPECL
Frequency - Max
1.6 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50010,34552 €25.863,80 €
Manufacturers Standard Package
Unit Price without VAT:10,34552 €
Unit Price with VAT:12,31117 €